Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589H4D1 Rack Accessories

  • Powerbar 4 Outlet 5-20R 4 Front 0 Rear 20A 120Vac 15 Foot Cord L5-20P Anodized Black
  • Jameco Part no.: 2558551
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589H4D1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$81.55 ea

14 ship on Sep. 22


# of units Price
1+ $81.55
5+ $77.55
25+ $73.65
100+ $70.75

Request Larger Quantity Quote

Powerbar 4 Outlet 5-20R 4 Front 0 Rear 20A 120Vac 15 Foot Cord L5-20P Anodized Black

Features

  • Material: N/A
  • Standards: csa, culus, taa-compliant
  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 20
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 4
  • Outlet Type: 5-20R
  • Plug Type: L5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 4
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

20A H.D. 4 Outlet Strip w/ switch, 15 ft. cord Lock Plug - Outlets Front - Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
ColorAnodized / Black
MaterialAluminum
Additional Feature120VAC
Manufacturer Series1589
Height2.33 in.
Agency ApprovalsCSA, UL, CUL, TAA-Compliant
Length10.18 in.
Width2.13 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;