Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589H8D1BKRF Rack Accessories

  • Rack Mount Powerbar 8 Outlet 5-20R 8 Front 0 Rear 20A 120VAC 15 Foot Cord L5-20P Black ON/OFF Switch
  • Jameco Part no.: 2558831
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589H8D1BKRF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$113.95 ea

77 ship on Sep. 22


# of units Price
1+ $113.95
5+ $107.85
25+ $102.45

Request Larger Quantity Quote

Rack Mount Powerbar 8 Outlet 5-20R 8 Front 0 Rear 20A 120VAC 15 Foot Cord L5-20P Black ON/OFF Switch

Features

  • Material: N/A
  • Standards: csa, cruus, taa-compliant
  • Outlet Strip Type: 1U 19in Rack Mount
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 20
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 8
  • Outlet Type: 5-20R
  • Plug Type: L5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 8
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
Size Code1U
ColorBlack
MaterialAluminum
Additional Feature120VAC
Manufacturer Series1589-RF-RR
Height1.72 in.
Depth2.66 in.
Agency ApprovalsCSA, UL, CUL, TAA-Compliant
Width19 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;