Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589T18G1 Rack Accessories

  • Powerbar 6 Outlet 5-20R 6 Front 0 Rear 20A 120VAC 15 Foot Cord 5-20P Natural 18 Inch
  • Jameco Part no.: 2558895
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589T18G1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537.10.9170
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$83.55 ea

4 ship on Sep. 22


# of units Price
1+ $83.55
5+ $79.35
25+ $75.35

Request Larger Quantity Quote

Powerbar 6 Outlet 5-20R 6 Front 0 Rear 20A 120VAC 15 Foot Cord 5-20P Natural 18 Inch

Features

  • Material: N/A
  • Standards: csa, culus, taa-compliant
  • Outlet Strip Type: Vertical Basic PDU
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 20
  • Switch Type: No Switch. Power Indicator Light
  • Total Outlets: 6
  • Outlet Type: 5-20R
  • Plug Type: 5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Natural
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Distribution Unit
ColorNatural
MaterialAluminum
Additional Feature120VAC
Manufacturer Series1589H-T
Agency ApprovalsCSA, UL, CUL, TAA-Compliant
Length18 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;