Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 159 Multi Color LEDs

  • Diffused RGB (Tri-Color) LED - Common Anode
  • Jameco Part no.: 2500423
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 159
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LHG2062 LHG2062
Jameco ValuePro
$0.16
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco ValuePro
$0.19
LTL-30EHJ-002 LTL-30EHJ-002
Lite-On Electronics
$0.07
MCDL-5013RGBC-TL-A MCDL-5013RGBC-TL-A
Jameco ValuePro
$0.85
MSL-504RGB-4P+/- MSL-504RGB-4P+/-
Jameco ValuePro
$0.59
RGB LED CC-5 RGB LED CC-5
Jameco ValuePro
$0.49

$2.65 ea

157 ship on Sep. 29


# of units Price
4+ $2.65
50+ $2.29
250+ $2.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Diffused RGB (tri-color) LED

Features

Diffused 5mm tri-color LED with separate red, green and blue LED chips inside! Nice indicator, and fun to color-swirl. 60 degree viewing angle. We like diffused RGB LEDs because they color mix inside instead of appearing as 3 distinct LEDs.

These are Common-Anode type which means you connect one pin to 5V or so and then tie the other three legs to ground through a resistor. We carry and use CA more than CC because multi-LED driver chips (such as the TLC5940/TLC5941) are often designed exclusively for CA and can't be used with Common-Cathode.

  • 5mm diameter
  • Red: 630 nm wavelength, Green: 525 nm, Blue: 430 nm
  • Red: 2.1-2.5V Forward Voltage, at 20mA current, Green: 3.8-4.5V, Blue: 3.8-4.5V
  • Red: 500 mcd typical brightness, Green: 600 mcd, Blue: 300 mcd
  • Datasheet

If you need some help using LEDs, please read our "Introduction to using LEDs" tutorial for any electronics project.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;