Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590B3 Electronic Enclosures

  • Enclosure Diecast 4.57 x 3.03 x 1.48 Inch Natural Aluminum No Mounting Flanges
  • Jameco Part no.: 2559655
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590B3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$9.05 ea

376 ship on Sep. 21


# of units Price
2+ $9.05
10+ $8.55
50+ $8.15
250+ $7.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Diecast 4.57 x 3.03 x 1.48 Inch Natural Aluminum No Mounting Flanges

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Natural Aluminum
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Die-cast box
  • Max. P.C. Board Length (mm): 69.67
  • Max. P.C. Board Width (mm): 108.67
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - diecast.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length4.57 in.
Width3.03 in.
Height1.48 in.
ColorNatural Aluminum
Additional FeatureDie-cast Box
Manufacturer Series1590
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;