| # of units | Price |
|---|---|
| 2+ | $9.35 |
| 10+ | $8.85 |
| 50+ | $8.45 |
| 250+ | $8.05 |
| Specification | Value |
|---|---|
| Product Type | Die-Cast Enclosure |
| Material | Aluminum |
| Length | 4.43 in. |
| Width | 2.38 in. |
| Height | 1.22 in. |
| Color | Black |
| Manufacturer Series | 1590 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |