| # of units | Price |
|---|---|
| 1+ | $41.65 |
| 5+ | $39.55 |
| 25+ | $37.65 |
| 100+ | $35.95 |
enclosure - diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 7.4 in. |
| Width | 7.4 in. |
| Height | 2.64 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box, Flanged |
| Manufacturer Series | 1590 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |