Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590G Electronic Enclosures

  • Enclosure Diecast 3.94 x 1.97 x 1 Inch Natural Aluminum No Mounting Flanges
  • Jameco Part no.: 2560615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$7.55 ea

1,205 ship on Sep. 22


# of units Price
2+ $7.55
10+ $7.15
50+ $6.85
250+ $6.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Diecast 3.94 x 1.97 x 1 Inch Natural Aluminum No Mounting Flanges

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Natural Aluminum
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Die-cast box
  • Max. P.C. Board Length (mm): 44.23
  • Max. P.C. Board Width (mm): 94.23
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - diecast.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length3.94 in.
Width1.97 in.
Height1 in.
ColorNatural Aluminum
Additional FeatureDie-cast Box
Manufacturer Series1590
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;