| # of units | Price |
|---|---|
| 2+ | $8.15 |
| 10+ | $7.75 |
| 50+ | $7.35 |
| 250+ | $7.05 |
enclosure - diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 1.99 in. |
| Width | 1.99 in. |
| Height | 1.22 in. |
| Color | Black |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1590 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |