Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590MS100 Electronic Enclosure Accessories

  • Replacement Screws For Imperial 1590 Series 100-Pack
  • Jameco Part no.: 2561119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590MS100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$5.75 ea

100 ship on Sep. 23


# of units Price
2+ $5.75
10+ $5.45
50+ $5.15
250+ $4.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Replacement Screws For Imperial 1590 Series, 100-Pack

Features

  • Material: Aluminum Steel
  • Material: Steel
  • IP Rating: IP54
  • Product Category: Hardware
  • Type: Screws
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

replacement screws for imperial 1590 series, 100-pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeScrews
    MaterialSteel
    Manufacturer Series1590
    IP RatingIP54
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;