Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590MS50TBK Electronic Enclosure Accessories

  • Tamper Resistant Screws For Imperial 1590 Series Black 50-Pack
  • Jameco Part no.: 2561143
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590MS50TBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$28.95 ea

9 ship on Sep. 22


# of units Price
1+ $28.95
5+ $27.55
25+ $26.15
100+ $25.15

Request Larger Quantity Quote

Tamper Resistant Screws For Imperial 1590 Series, Black, 50-Pack

Features

  • Material: Aluminum Steel
  • Material: Steel
  • IP Rating: IP54
  • Product Category: Hardware
  • Type: Screws, tamper resistant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

tamper resistant screws for imperial 1590 series, BLACK, 50-pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeScrews, tamper resistant
    MaterialSteel
    Manufacturer Series1590
    IP RatingIP54
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;