Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590N1 Electronic Enclosures

  • Aluminum die cast Enclosure (L x W x H) 121 x 66 x 40 mm natural IP54 1590N1
  • Jameco Part no.: 2382823
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590N1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$10.95 ea

1,786 ship on Sep. 23


# of units Price
1+ $10.95
10+ $10.45
50+ $9.85
200+ $9.45

Request Larger Quantity Quote

Aluminum die cast Enclosure (L x W x H) 121 x 66 x 40 mm natural IP54 1590N1

Features

  • Material: Aluminum (Die-Cast Alloy)
  • Color: Natural Aluminum
  • Flame Rating: N/A
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Die-cast box
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 60.21
  • Max. P.C. Board Width (mm): 115.91
  • Material: Aluminum Steel
  • Panel: None
  • IP Rating: IP54

Overview

enclosure - diecast.



Report a problem
Suggest a product
Specification Value
Product TypeDie-Cast Enclosure
MaterialAluminum
Length4.77 in.
Width2.58 in.
Height1.57 in.
ColorNatural Aluminum
Additional Feature60.21 mm x 115.91 mm (Max PC Board)
Manufacturer Series1590
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;