Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590PFLBK Electronic Enclosures

  • Enclosure Diecast 4.76 x 3.74 x 2.24 Inch Black Standard Flanged Lid
  • Jameco Part no.: 2561319
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590PFLBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$15.75 ea

45 ship on Sep. 22


# of units Price
1+ $15.75
10+ $14.95
50+ $14.25
200+ $13.65

Request Larger Quantity Quote

Enclosure Diecast 4.76 x 3.74 x 2.24 Inch Black Standard Flanged Lid

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Black
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Die-cast box, flanged
  • Max. P.C. Board Length (mm): 73.12
  • Max. P.C. Board Width (mm): 143.22
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - diecast.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length4.76 in.
Width3.74 in.
Height2.24 in.
ColorBlack
Additional FeatureDie-cast Box, Flanged
Manufacturer Series1590-RIBBED
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;