Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590SBK Electronic Enclosures

  • Hammond 1590SBK Diecast Enclosure Black (110.5 x 81.5 x 44mm)
  • Jameco Part no.: 2382847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590SBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$11.45 ea

175 ship on Sep. 22


# of units Price
1+ $11.45
10+ $10.95
50+ $10.35
200+ $9.85

Request Larger Quantity Quote

Hammond 1590SBK Diecast Enclosure Black (110.5 x 81.5 x 44mm)

Features

  • Material: Aluminum (Die-Cast Alloy)
  • Color: Black
  • Flame Rating: N/A
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Die-cast box
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 74.68
  • Max. P.C. Board Width (mm): 102.78
  • Material: Aluminum Steel
  • Panel: None
  • IP Rating: IP54

Overview

enclosure - diecast.



Report a problem
Suggest a product
Specification Value
Product TypeDie-Cast Enclosure
MaterialAluminum
Length4.35 in.
Width3.24 in.
Height1.73 in.
ColorBlack
Additional Feature74.68 mm x 102.78 mm (Max PC Board)
Manufacturer Series1590
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;