| # of units | Price |
|---|---|
| 1+ | $14.85 |
| 10+ | $14.15 |
| 50+ | $13.45 |
| 200+ | $12.85 |
enclosure - diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 5.23 in. |
| Width | 5.23 in. |
| Height | 1.38 in. |
| Color | Yellow |
| Additional Feature | Die-cast Box |
| Manufacturer Series | 1590P |
| IP Rating | IP54 |
| Compliance | Compliance Docs |