| # of units | Price |
|---|---|
| 1+ | $32.55 |
| 5+ | $30.95 |
| 25+ | $29.45 |
| 100+ | $28.25 |
enclosure - watertight diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 7.4 in. |
| Width | 4.72 in. |
| Height | 3.23 in. |
| Color | Black |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1590 |
| IP Rating | IP65 |
| Compliance | Compliance Docs |