| # of units | Price |
|---|---|
| 1+ | $13.45 |
| 10+ | $12.75 |
| 50+ | $11.95 |
| 200+ | $11.55 |
enclosure - watertight diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 1.99 in. |
| Width | 1.99 in. |
| Height | 0.98 in. |
| Color | Natural Aluminum |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1590 |
| IP Rating | IP65 |
| Compliance | Compliance Docs |