Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590WPFBK Electronic Enclosures

  • Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Black Flanged Bottom Plate
  • Jameco Part no.: 2563199
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590WPFBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$27.35 ea

7 ship on Sep. 22


# of units Price
1+ $27.35
5+ $25.95
25+ $24.65
100+ $23.55

Request Larger Quantity Quote

Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Black Flanged Bottom Plate

Features

  • Material: Aluminum Steel
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Black
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: Die-cast box, water-tight
  • Max. P.C. Board Length (mm): 73.12
  • Max. P.C. Board Width (mm): 143.22
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - watertight diecast.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length6.01 in.
Width3.24 in.
Height1.81 in.
ColorBlack
Additional FeatureDie-cast Box, Water-tight
Manufacturer Series1590-RIBBED
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;