| # of units | Price |
|---|---|
| 1+ | $23.75 |
| 5+ | $22.55 |
| 25+ | $21.45 |
| 100+ | $20.45 |
enclosure - watertight diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 3.62 in. |
| Width | 3.62 in. |
| Height | 1.65 in. |
| Color | Black |
| Additional Feature | Die-cast Box, Water-tight |
| Manufacturer Series | 1590 |
| IP Rating | IP65 |
| Compliance | Compliance Docs |