| # of units | Price |
|---|---|
| 1+ | $21.85 |
| 5+ | $20.75 |
| 25+ | $19.75 |
| 100+ | $18.85 |
enclosure - diecast; flanged bottom; black.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 3.62 in. |
| Width | 3.62 in. |
| Height | 1.65 in. |
| Color | Black |
| Additional Feature | Die-cast Box, Flanged |
| Manufacturer Series | 1590 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |