| # of units | Price |
|---|---|
| 1+ | $12.25 |
| 10+ | $11.65 |
| 50+ | $10.95 |
| 200+ | $10.55 |
enclosure - diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 1.98 in. |
| Width | 1.77 in. |
| Height | 1.2 in. |
| Color | Natural Aluminum |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | 1590Z |
| IP Rating | IP68 |
| Compliance | Compliance Docs |