| # of units | Price |
|---|---|
| 1+ | $31.65 |
| 5+ | $29.95 |
| 25+ | $28.55 |
| 100+ | $27.35 |
enclosure - diecast.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 6.89 in. |
| Width | 3.15 in. |
| Height | 2.36 in. |
| Color | Natural Aluminum |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | 1590Z |
| IP Rating | IP68 |
| Compliance | Compliance Docs |