| # of units | Price |
|---|---|
| 1+ | $45.85 |
| 5+ | $43.55 |
| 25+ | $41.35 |
| 100+ | $39.75 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 7.87 in. |
| Width | 3.15 in. |
| Height | 2.36 in. |
| Color | Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | 1590Z |
| IP Rating | IP68 |
| Compliance | Compliance Docs |