Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590Z235GY Electronic Enclosures

  • Enclosure Diecast 13.01 x 9.07 x 4.43 Inch Gray
  • Jameco Part no.: 2564647
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590Z235GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$186.35 ea

164 ship on Sep. 22


# of units Price
1+ $186.35
5+ $176.95
25+ $169.95

Request Larger Quantity Quote

Enclosure Diecast 13.01 x 9.07 x 4.43 Inch Gray

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Gray
  • IP Rating: IP68
  • Product Category: Enclosures
  • Type: Thick wall, water-tight
  • NEMA Rating: 4, 4X, 6, 6P, 12 & 13
  • Max. P.C. Board Length (mm): 217.73
  • Max. P.C. Board Width (mm): 316.74
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - diecast.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Die-Cast Alloy)
Length13.01 in.
Width9.07 in.
Height4.43 in.
ColorGray
Additional FeatureThick Wall, Water-tight
Manufacturer Series1590Z
IP RatingIP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;