Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590Z235PL Electronic Enclosure Accessories

  • Inner Mounting Panel For 1590Z235 Enclosures
  • Jameco Part no.: 2564655
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590Z235PL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$7.95 ea

134 ship on Sep. 18


# of units Price
2+ $7.95
10+ $7.55
50+ $7.15
250+ $6.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Inner Mounting Panel For 1590Z235 Enclosures

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Steel
  • Product Category: Accessories
  • Type: Inner Panel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

inner mounting panel for 1590Z235 enclosures.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeInner Panel
MaterialSteel
Agency Approvalsculus
Manufacturer Series1590Z
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;