Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1590ZGRP244BK Electronic Enclosure Accessories

  • Enclosure Fiberglass 15.75 x 9.84 x 6.34 Inch Black
  • Jameco Part no.: 2565023
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1590ZGRP244BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$135.35 ea

35 ship on Sep. 21


# of units Price
1+ $135.35
5+ $129.95
25+ $125.95

Request Larger Quantity Quote

Enclosure Fiberglass 15.75 x 9.84 x 6.34 Inch Black

Features

  • Material: Fiberglass
  • Standards: ul
  • Material: Fiberglass Polyester
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Thick wall, water-tight
  • NEMA Rating: 1, 4, 4X, 12 & 13
  • Max. P.C. Board Length (mm): 382
  • Max. P.C. Board Width (mm): 232
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - fiberglass.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeThick wall, water-tight
MaterialFiberglass Polyester
Length15.75 in.
Width9.84 in.
Height6.34 in.
ColorBlack
Agency Approvalsul
Manufacturer Series1590ZGRPBK
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;