| # of units | Price |
|---|---|
| 5+ | $4.46 |
| 25+ | $4.24 |
| 100+ | $4.03 |
| 500+ | $3.85 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.94 in. |
| Width | 1.97 in. |
| Height | 0.98 in. |
| Color | Black |
| Additional Feature | General Purpose, Flanged |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |