Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591BSBK Electronic Enclosures

  • ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK
  • Jameco Part no.: 2382871
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591BSBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$3.87 ea

4,029 ship on Sep. 23


# of units Price
5+ $3.87
25+ $3.68
100+ $3.50
500+ $3.34

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK

Features

  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: project box, general purpose
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): N/A
  • Max. P.C. Board Width (mm): N/A
  • Material: Flame Retardant ABS Plastic
  • Panel: None
  • IP Rating: IP54

Overview

enclosure - plastic.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialABS Plastic
Length4.41 in., 112 mm
Width2.44 in., 62 mm
Height1.22 in., 31 mm
ColorBlack
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;