| # of units | Price |
|---|---|
| 5+ | $3.87 |
| 25+ | $3.68 |
| 100+ | $3.50 |
| 500+ | $3.34 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.41 in. |
| Width | 2.44 in. |
| Height | 1.21 in. |
| Color | Black |
| Additional Feature | General Purpose, Flanged |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |