Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591FDGY Electronic Enclosure Accessories

  • 1591D Flange Gray
  • Jameco Part no.: 2565767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591FDGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$2.98 ea

8 Weeks Lead Time


# of units Price
5+ $2.98
25+ $2.83
100+ $2.69
500+ $2.57

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

1591D Flange Gray

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94-HB
  • IP Rating: IP54
  • Product Category: Accessories
  • Type: Flange
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

1591D Flange Grey.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeFlange
MaterialABS Plastic
ColorLight Gray
Manufacturer Series1591-FLANGE
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;