| # of units | Price |
|---|---|
| 2+ | $7.85 |
| 10+ | $7.45 |
| 50+ | $7.05 |
| 250+ | $6.85 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.74 in. |
| Width | 3.69 in. |
| Height | 1.34 in. |
| Color | Black |
| Additional Feature | Project Box, General Purpose |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |