| # of units | Price |
|---|---|
| 5+ | $3.87 |
| 25+ | $3.68 |
| 100+ | $3.50 |
| 500+ | $3.34 |
| Specification | Value |
|---|---|
| Product Type | Box |
| Material | ABS Plastic |
| Length | 4.40 in., 111.76 mm |
| Width | 2.40 in., 60.96 mm |
| Height | 1.10 in., 27.94 mm |
| Color | Black |
| Additional Feature | Flame Retardent |
| Compliance | Compliance Docs |