| # of units | Price |
|---|---|
| 1+ | $11.15 |
| 10+ | $10.55 |
| 50+ | $9.95 |
| 200+ | $9.55 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.72 in. |
| Width | 3.16 in. |
| Height | 2.32 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Flanged |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |