| # of units | Price |
|---|---|
| 1+ | $14.75 |
| 10+ | $13.95 |
| 50+ | $13.35 |
| 200+ | $12.75 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.72 in. |
| Width | 4.72 in. |
| Height | 3.7 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Flanged |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |