| # of units | Price |
|---|---|
| 1+ | $11.85 |
| 10+ | $11.25 |
| 50+ | $10.65 |
| 200+ | $10.15 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.72 in. |
| Width | 4.72 in. |
| Height | 3.7 in. |
| Color | Light Gray |
| Additional Feature | Project Box, General Purpose |
| Manufacturer Series | 1591 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |