Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591XXCTBU Electronic Enclosures

  • Enclosure Plastic 4.7 x 2.6 x 1.4 Inch Translucent Blue
  • Jameco Part no.: 2567007
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591XXCTBU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$5.85 ea

340 ship on Sep. 22


# of units Price
2+ $5.85
10+ $5.55
50+ $5.35
250+ $5.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic 4.7 x 2.6 x 1.4 Inch Translucent Blue

Features

  • Material: Flame Retardant ABS Plastic
  • Material: ABS Plastic
  • Color: Translucent Blue
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: project box, general purpose
  • Max. P.C. Board Length (mm): 60.5
  • Max. P.C. Board Width (mm): 114.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.7 in.
Width2.6 in.
Height1.4 in.
ColorTranslucent Blue
Additional FeatureProject Box, General Purpose
Manufacturer Series1591XX
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;