Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591XXFBK Electronic Enclosures

  • Enclosure Wall Mount Nonmetallic HxWxD: 8.7 x 5.9 x 2.3 Inch
  • Jameco Part no.: 2382935
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591XXFBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$14.25 ea

642 ship on Sep. 22


# of units Price
1+ $14.25
10+ $13.55
50+ $12.85
200+ $12.35

Request Larger Quantity Quote

Enclosure Wall Mount Nonmetallic HxWxD: 8.7 x 5.9 x 2.3 Inch

Features

  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: project box, general purpose
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): 133
  • Max. P.C. Board Width (mm): 204
  • Material: Flame Retardant ABS Plastic
  • Panel: None
  • IP Rating: IP54

Overview

enclosure - plastic.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialABS Plastic
Length0.34 in., 8.7 mm
Width0.23 in., 5.9 mm
Height0.09 in., 2.3 mm
ColorBlack
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;