Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591XXGBK Electronic Enclosures

  • Enclosure Plastic 4.8 x 3.7 x 1.4 Inch Black No Flange Flame Retardant Plastic with Brass Screw Inserts
  • Jameco Part no.: 2567167
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591XXGBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$7.85 ea

394 ship on Sep. 23


# of units Price
2+ $7.85
10+ $7.45
50+ $7.05
250+ $6.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic 4.8 x 3.7 x 1.4 Inch Black No Flange Flame Retardant Plastic with Brass Screw Inserts

Features

  • Material: Flame Retardant ABS Plastic
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: project box, general purpose
  • Max. P.C. Board Length (mm): 89.26
  • Max. P.C. Board Width (mm): 115.98
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.8 in.
Width3.7 in.
Height1.4 in.
ColorBlack
Additional FeatureProject Box, General Purpose
Manufacturer Series1591XX
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;