Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1591XXMBK Electronic Enclosures

  • Project Box Enclosure Black ABS Plastic 3.3 in. x 2.2 in. x 0.9 in.
  • Jameco Part no.: 2138370
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1591XXMBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$4.46 ea

2,028 ship on Sep. 22


# of units Price
5+ $4.46
25+ $4.24
100+ $4.03
500+ $3.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Project Box Enclosure Black ABS Plastic 3.3 in. x 2.2 in. x 0.9 in.

Features

  • Product Type: Enclosures
  • Material: ABS Plastic
  • Length: 3.3 in.
  • Width: 2.2 in.
  • Height: 0.9 in.
  • Color: Black
  • Additional Feature: Flame Retardant, PCB Supports
  • Manufacturer Series: 1591XX
  • IP Rating: IP54
  • Features: Flame Retardant, PCB Supports
  • Container Type: Box
  • Design: Cover Included
  • Thickness: 0.079" (2.01mm)
  • Material Flammability Rating: UL94 V-0
  • Compliance: Compliance Docs

Overview

The box most preferred by major electronics magazines because of quality & versatility. High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length3.3 in.
Width2.2 in.
Height0.9 in.
ColorBlack
Additional FeatureProject Box, General Purpose
Manufacturer Series1591XX
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;