| # of units | Price |
|---|---|
| 2+ | $9.25 |
| 10+ | $8.75 |
| 50+ | $8.35 |
| 250+ | $7.95 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.75 in. |
| Width | 3 in. |
| Height | 1.18 in. |
| Color | Black |
| Additional Feature | General Purpose |
| Manufacturer Series | 1593AL |
| IP Rating | IP54 |
| Compliance | Compliance Docs |