Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1593HAMBONEBK Electronic Enclosures

  • Hammond 1593HAMBONEBK BeagleBone Black Enclosure Black
  • Jameco Part no.: 2382951
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1593HAMBONEBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$5.85 ea

776 ship on Sep. 21


# of units Price
2+ $5.85
10+ $5.55
50+ $5.35
250+ $5.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Hammond 1593HAMBONEBK BeagleBone Black Enclosure Black

Features

  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: N/A
  • Product Category: Development Board Enclosures
  • Type: BeagleBone
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): N/A
  • Max. P.C. Board Width (mm): N/A
  • Material: N/A
  • Panel: None

Overview

enclosure - plastic.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialABS Plastic
ColorBlack
Additional FeatureFor BeagleBone
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;