| # of units | Price |
|---|---|
| 2+ | $5.85 |
| 10+ | $5.55 |
| 50+ | $5.35 |
| 250+ | $5.15 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Development Board Enclosures |
| Material | ABS Plastic |
| Length | 3.75 in. |
| Width | 3.04 in. |
| Height | 1.18 in. |
| Color | Black |
| Additional Feature | BeagleBone |
| Manufacturer Series | 1593HAM-BEAG |
| Compliance | Compliance Docs |