| # of units | Price |
|---|---|
| 5+ | $4.08 |
| 25+ | $3.88 |
| 100+ | $3.69 |
| 500+ | $3.52 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.6 in. |
| Width | 2.6 in. |
| Height | 1.1 in. |
| Color | Light Gray |
| Additional Feature | General Purpose |
| Manufacturer Series | 1593 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |