| # of units | Price |
|---|---|
| 2+ | $7.95 |
| 10+ | $7.55 |
| 50+ | $7.15 |
| 250+ | $6.95 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 5.5 in. |
| Width | 2.6 in. |
| Height | 1.1 in. |
| Color | Light Gray |
| Additional Feature | General Purpose |
| Manufacturer Series | 1593AL |
| IP Rating | IP54 |
| Compliance | Compliance Docs |