| # of units | Price |
|---|---|
| 1+ | $10.15 |
| 10+ | $9.65 |
| 50+ | $9.15 |
| 200+ | $8.75 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.2 in. |
| Width | 2.2 in. |
| Height | 1.1 in. |
| Color | Black |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | 1594 |
| IP Rating | IP65 |
| Compliance | Compliance Docs |