| # of units | Price |
|---|---|
| 1+ | $18.15 |
| 10+ | $17.25 |
| 50+ | $16.35 |
| 200+ | $15.65 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.1 in. |
| Width | 2.6 in. |
| Height | 1.3 in. |
| Color | Black |
| Additional Feature | Thick Wall, EMI/ RFI Shielded |
| Manufacturer Series | 1594RFI |
| IP Rating | IP54 |
| Compliance | Compliance Docs |