| # of units | Price |
|---|---|
| 5+ | $2.72 |
| 25+ | $2.47 |
| 100+ | $2.38 |
| 500+ | $2.31 |
enclosure - plastic potting box.
| Specification | Value |
|---|---|
| Product Type | Potting Box |
| Material | ABS Plastic |
| Length | 2.95 in. |
| Width | 1.98 in. |
| Height | 1.39 in. |
| Color | Black |
| Additional Feature | Potting Box |
| Manufacturer Series | 1596 |
| Compliance | Compliance Docs |