| # of units | Price |
|---|---|
| 10+ | $1.73 |
| 100+ | $1.58 |
| 500+ | $1.52 |
| 1000+ | $1.47 |
enclosure - plastic potting box.
| Specification | Value |
|---|---|
| Product Type | Potting Box |
| Material | ABS Plastic |
| Length | 1.96 in. |
| Width | 1.96 in. |
| Height | 1.18 in. |
| Color | Black |
| Additional Feature | Potting Box |
| Manufacturer Series | 1596 |
| Compliance | Compliance Docs |