| # of units | Price |
|---|---|
| 2+ | $8.55 |
| 10+ | $8.05 |
| 50+ | $7.65 |
| 250+ | $7.35 |
enclosure - plastic potting box.
| Specification | Value |
|---|---|
| Product Type | Potting Box |
| Material | ABS Plastic |
| Length | 1.18 in. |
| Width | 1.18 in. |
| Height | 0.79 in. |
| Color | Black |
| Additional Feature | Potting Box |
| Manufacturer Series | 1596 |
| Compliance | Compliance Docs |