Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1596B112-10 Electronic Enclosures

  • Enclosure Plastic Potting Box 0.98 x 0.98 x 0.98 Inch Black 10 Pack
  • Jameco Part no.: 2569047
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1596B112-10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$8.05 ea

62 ship on Sep. 22


# of units Price
2+ $8.05
10+ $7.65
50+ $7.25
250+ $6.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic Potting Box 0.98 x 0.98 x 0.98 Inch Black 10 Pack

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • Product Category: Potting Box
  • Type: Potting Box
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic potting box.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePotting Box
MaterialABS Plastic
Length0.98 in.
Width0.98 in.
Height0.98 in.
ColorBlack
Additional FeaturePotting Box
Manufacturer Series1596
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;